Lapp Cat6a Ethernet Cable, 100 m, Yellow Unterminated Male to Unterminated Male, Shielded Flame Retardant Non-Corrosive
- RS Stock No.:
- 280-5108
- Distrelec Article No.:
- 304-34-515
- Mfr. Part No.:
- 2170614
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$512.03
(exc. GST)
$563.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $512.03 | $5.12 |
*price indicative
- RS Stock No.:
- 280-5108
- Distrelec Article No.:
- 304-34-515
- Mfr. Part No.:
- 2170614
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Yellow | |
| Standards/Approvals | IEC 61156 5, TIA/EIA 568, EN 50173, EU 2011/65/EU (RoHS), LV 2014/35/EU (Low voltage ), ISO/IEC 11801 2nd Edition, EN 50288 4 1 | |
| Voltage | 100V | |
| Series | UNI LAN1000 S/FTP | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Yellow | ||
Standards/Approvals IEC 61156 5, TIA/EIA 568, EN 50173, EU 2011/65/EU (RoHS), LV 2014/35/EU (Low voltage ), ISO/IEC 11801 2nd Edition, EN 50288 4 1 | ||
Voltage 100V | ||
Series UNI LAN1000 S/FTP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Lapp UNI LAN1000 S/FTP Series Ethernet Cable, 100m Cable Length, Yellow Jacket - 2170614
This ethernet cable is designed to deliver high-frequency data transmission for structured LAN installations. It is a shielded, halogen-free cable intended for use where electromagnetic interference reduction and safer smoke/toxic emission profiles are required. The product is supplied on a 100m reel and terminated in an unterminated form, offering flexibility for custom connector fitting in professional network deployments.
Features and Benefits:
• Cat7a specification ensures enhanced bandwidth and reduced crosstalk
• S/FTP shielding provides superior protection against EMI
• 100V rating supports low-voltage network environments
• Halogen-free jacket reduces toxic gas output if damaged
• Yellow outer sheath offers clear visual identification
• S/FTP shielding provides superior protection against EMI
• 100V rating supports low-voltage network environments
• Halogen-free jacket reduces toxic gas output if damaged
• Yellow outer sheath offers clear visual identification
Applications
• Suitable for high-density data centre backbone runs
• Ideal for industrial sites requiring EMI mitigation
• Used for campus LAN links and building horizontal cabling
• Can be used for retrofit installations needing custom terminations
• Ideal for industrial sites requiring EMI mitigation
• Used for campus LAN links and building horizontal cabling
• Can be used for retrofit installations needing custom terminations
What conductor termination options are available for this product?
It is provided unterminated at both ends to allow fitting of bespoke male connectors or field-terminable plugs according to installation requirements.
How does the cable jacket support safety in enclosed spaces?
The sheath is a halogen-free compound that limits halogen-containing fumes and acidic by-products during combustion, improving safety in confined areas.
Which technical standards does the cable conform to for network performance?
It meets international and regional wiring standards including IEC 61156, ISO/IEC 11801 second edition, TIA/EIA 568, and EN 50173 to align with structured cabling performance expectations.
What shielding arrangement does the cable use and why is it beneficial?
The cable employs S/FTP construction, with screened overall and individually foil-shielded pairs, enhancing immunity to external interference and pair-to-pair crosstalk.
Related links
- Lapp Green Unterminated to Unterminated Flame Retardant Non-Corrosive Sheath, Tin Plated
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
