Murrelektronik Limited Cat6a Ethernet Cable, 3 m, Green RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive

Subtotal (1 unit)*

$38.40

(exc. GST)

$42.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.40

*price indicative

RS Stock No.:
284-7973
Mfr. Part No.:
7000-74711-4780300
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Flame Retardant Non-Corrosive

Jacket Colour

Green

Standards/Approvals

UL, CAT6A

Series

7000

Voltage

60V

COO (Country of Origin):
HU
The Murrelektronik Limited Ethernet cable with RJ45 male connectors on both ends. The cable is designed with a male straight to male straight configuration and is 3 meters in length. It complying with CAT6A Ethernet standards. It offers plastic housings with good resistance against chemicals and oils.

Shielded

CE and UKCA approved

IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy