RS PRO, 500 mm Cat5e Ethernet Cable, Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS Stock No.:
- 286-3502
- Brand:
- RS PRO
Subtotal (1 unit)*
$10.67
(exc. GST)
$11.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.67 |
*price indicative
- RS Stock No.:
- 286-3502
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CM LSOH, CSA LL2047, C (UL) | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CM LSOH, CSA LL2047, C (UL) | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Flat Patch Cable
This RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it offers a practical solution for installations under carpets and flooring, ensuring minimal disruption and maximum performance.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures effective noise rejection
Cat5e classification supports high-speed data transfer
Moulded construction enhances durability and longevity
CSA LL2047 UTP CAT.5 Enhanced FT4 compliance for safety and performance
C(UL) CM LSOH rated for low smoke and halogen-free operation
30 AWG bare copper cores provide excellent conductivity
1.66mm thickness allows for easy installation in tight spaces
Applications
Computer networks
Ethernet connections
Under-carpet installations
Additional Information
Meets C (UL) and CM LSOH standards
Terminated with RJ45 connectors for easy connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP

