RS PRO Cat5e Ethernet Cable, 500 mm, Grey RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3540
- Brand:
- RS PRO
Subtotal (1 unit)*
$3.95
(exc. GST)
$4.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3.95 |
*price indicative
- RS Stock No.:
- 286-3540
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both residential and commercial networking setups.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity
Cat5e standard supports data transfer speeds up to 1 Gbps, making it suitable for fast network connections
Moulded connectors provide durability and strain relief, extending the cable's lifespan
26 AWG bare copper cores enhance conductivity and performance
CM (UL) rated for safe use in various environments
Complies with ISO/IEC 11801 and TIA/EIA 568B.2 standards, ensuring compatibility and reliability
PoE compatible, allowing power and data transmission over a single cable
Applications
Computer networks
Ethernet connections
Residential and commercial networking
Additional Information
Sheath Colour: Grey
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 0.5 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
