RS PRO Cat5e Ethernet Cable, 500 mm, Pink RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$3.41

(exc. GST)

$3.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.41

*price indicative

RS Stock No.:
286-3557
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Pink

Jacket Material

PVC

Standards/Approvals

CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both home and office environments.

Features and Benefits


UTP (Unshielded Twisted Pair): Provides effective noise rejection without the need for additional shielding

Cat5e: Supports high-speed data transfer, making it suitable for most network applications

Moulded: Enhances durability and reduces strain on the connectors

26 AWG Bare Copper Cores: Ensures efficient conductivity and performance

CM (UL) C(UL) 4P: Meets safety and performance standards for reliable use

ISO/IEC 11801 and TIA/EIA 568B.2: Complies with international standards for structured cabling

PoE Compatible: Supports Power over Ethernet applications, adding versatility

Applications


Commonly used in Ethernet networks for connecting computers, routers, and switches

Suitable for both residential and commercial network installations

Additional Information


Sheath Colour: Pink, providing easy identification

Outer Sheath Material: PVC for flexibility and protection

Wiring Configuration: Straight Through for standard network connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy