RS PRO Cat5e Ethernet Cable, 500 mm, Green RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3543
- Brand:
- RS PRO
Subtotal (1 unit)*
$3.96
(exc. GST)
$4.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.96 |
*price indicative
- RS Stock No.:
- 286-3543
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both home and office environments.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures effective noise rejection
Cat5e standard supports high-speed data transfer
Moulded connectors provide durability and strain relief
26 AWG bare copper cores enhance conductivity
CM (UL) C(UL) 4P rating ensures compliance with safety standards
ISO/IEC 11801 and TIA/EIA 568B.2 standards guarantee compatibility
PoE compatible for powering devices over Ethernet
Applications
Computer networks
Ethernet connections
Home and office networking
Additional Information
Sheath Colour: Green
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Standards Met: C (UL); CM (UL); ISO/IEC 11801; TIA/EIA 568B.2
Length: 0.5 m
Connector Type: RJ45, Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, FTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
