RS PRO, 500 mm Cat5e Ethernet Cable, Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS Stock No.:
- 286-3396
- Brand:
- RS PRO
Subtotal (1 unit)*
$6.48
(exc. GST)
$7.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.48 |
*price indicative
- RS Stock No.:
- 286-3396
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it supports Gigabit Ethernet, ensuring high-speed connectivity and performance.
Features and Benefits
UTP (Unshielded Twisted Pair) design enhances noise rejection
Cat5e standard supports high-speed data transfer
Moulded connectors provide durability and strain relief
Verified for Gigabit Ethernet, ensuring reliable performance
24 AWG bare copper cores for excellent conductivity
4P Type CM (UL) CMH rated for safety compliance
Meets ISO/IEC 11801, EN 50288, and TIA/EIA-568-B.2 3P standards for quality assurance
PoE compatible, supporting power over Ethernet applications
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Sheath Colour: Grey
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 0.5 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO White RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP

