HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male, 7 m, Yellow, S/FTP PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$78.33

(exc. GST)

$86.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 26 November 2026
  • Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$78.33
10 - 49$75.06
50 - 99$71.81
100 - 199$66.91
200 +$64.63

*price indicative

RS Stock No.:
286-2785
Distrelec Article No.:
300-78-685
Mfr. Part No.:
09474747117
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6 Cable

Series

RJ-45

Cable Length

7m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING Ethernet cable with a generous length of 7.0 meters, features a jacket made of Polyurethane (PUR), ensuring durable and reliable performance in networking applications.

26 AWG wire gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy