HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male, 300 mm, Yellow, S/FTP PUR
- RS Stock No.:
- 286-2778
- Distrelec Article No.:
- 300-78-676
- Mfr. Part No.:
- 09474747102
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.10
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.10 |
| 10 - 49 | $18.31 |
| 50 - 99 | $17.51 |
| 100 - 199 | $16.32 |
| 200 + | $15.75 |
*price indicative
- RS Stock No.:
- 286-2778
- Distrelec Article No.:
- 300-78-676
- Mfr. Part No.:
- 09474747102
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cat6 Cable | |
| Series | RJ-45 | |
| Cable Length | 300mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cat6 Cable | ||
Series RJ-45 | ||
Cable Length 300mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Ethernet cable with a compact length of 0.3 meters, features a Polyurethane (PUR) jacket material, ensuring durability and reliability for efficient networking applications in confined spaces.
26 AWG wire gauge
Related links
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
- HARTING RJ-45 Yellow Straight to Male Straight Male, S/FTP Polyurethane Sheath
