Siemens 6XV1850 Cat5e Patch cable, 1 m, PVC
- RS Stock No.:
- 282-4729
- Mfr. Part No.:
- 6XV1850-2EH20
- Brand:
- Siemens
Subtotal (1 unit)*
$174.23
(exc. GST)
$191.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.23 |
*price indicative
- RS Stock No.:
- 282-4729
- Mfr. Part No.:
- 6XV1850-2EH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV1850 | |
| Product Type | Patch cable | |
| LAN Category | Cat5e | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 81346 2, RoHS, CCC, CE, UKCA | |
| Fire Behaviour | Flame Resistant | |
| Number of Cores | 4 | |
| Outside Diameter | 980μm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV1850 | ||
Product Type Patch cable | ||
LAN Category Cat5e | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 81346 2, RoHS, CCC, CE, UKCA | ||
Fire Behaviour Flame Resistant | ||
Number of Cores 4 | ||
Outside Diameter 980μm | ||
- COO (Country of Origin):
- DE
The Siemens TP converter cord 15/RJ45 for Industrial Ethernet TP Cord, pre-assembled with 1x 15-pole ITP socket and 1x RJ45 unit, for the transformation of an RJ45 terminal system to an ITP terminal system.
Wire insulation polyethylene
Cable sheath PVC
RMS value 80 V
Transfer impedance per length / at 10 MHz 10 mΩ/m
Loop resistance per length / maximum 300 mΩ/m
Insulation resistance coefficient 150 GΩ·m
Related links
- Siemens 6XV1850 Aluminium Foil with Tin Plated Copper Alloy Braided
- Siemens 6XV1850 Green, Aluminium Foil 4 Screened Polyvinyl Chloride Sheath
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
