Siemens 6XV Cat6a Ethernet Cable, 40 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green
- RS Stock No.:
- 265-8914
- Mfr. Part No.:
- 6XV18703QN40
- Brand:
- Siemens
Subtotal (1 unit)*
$287.35
(exc. GST)
$316.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.35 |
*price indicative
- RS Stock No.:
- 265-8914
- Mfr. Part No.:
- 6XV18703QN40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ethernet Cable | |
| Series | 6XV | |
| LAN Category | Cat6a | |
| Cable Length | 40m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Resistant | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Cable | ||
Series 6XV | ||
LAN Category Cat6a | ||
Cable Length 40m | ||
Terminated/Unterminated Terminated | ||
Shield Type Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour Flame Resistant | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- HU
The Siemens Industrial Ethernet TP cord RJ45/RJ45 is preassembled with two RJ45 connectors. It has length of 40 meter.
Operating voltage: 80 V
Related links
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen Flame
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
