Siemens 6XV1850 Cat5e Patch cable, 500 mm, PVC

Subtotal (1 unit)*

$163.55

(exc. GST)

$179.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.55

*price indicative

RS Stock No.:
282-4728
Mfr. Part No.:
6XV1850-2EE50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6XV1850

Product Type

Patch cable

Cable Length

500mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

IEC 60332-1

Standards/Approvals

CCC, RoHS, CE, UKCA

Outside Diameter

980μm

Number of Cores

4

COO (Country of Origin):
DE
The Siemens TP converter cord 15/RJ45 for Industrial Ethernet TP Cord, pre-assembled with 1x 15-pole ITP socket and 1x RJ45 unit, for the transformation of an RJ45 terminal system to an ITP terminal system.

Wire insulation polyethylene

Cable sheath PVC

RMS value 80 V

Transfer impedance per length / at 10 MHz 10 mΩ/m

Loop resistance per length / maximum 300 mΩ/m

Insulation resistance coefficient 150 GΩ·m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy