Siemens 6XV Cat6a Ethernet Cable, 35 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green

Subtotal (1 unit)*

$247.86

(exc. GST)

$272.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.86

*price indicative

RS Stock No.:
265-8913
Mfr. Part No.:
6XV18703QN35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6XV

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

35m

Terminated/Unterminated

Terminated

Shield Type

Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Fire Behaviour

Flame Resistant

Voltage

80V

Outside Diameter

6.2mm

Conductor Material

Copper

Number of Cores

8

COO (Country of Origin):
HU
The Siemens Industrial Ethernet TP cord RJ45/RJ45 is preassembled with two RJ45 connectors (10/100/1000/10000MB).It has length 35 meter.

Operating voltage RMS value: 80 V

8 cores

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy