Schneider Electric Ethernet Cable, 25 m, White, S/FTP Polyethylene
- RS Stock No.:
- 276-9407
- Mfr. Part No.:
- TSXSCMCN025
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$516.58
(exc. GST)
$568.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.58 |
*price indicative
- RS Stock No.:
- 276-9407
- Mfr. Part No.:
- TSXSCMCN025
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Cable | |
| Cable Length | 25m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | S/FTP | |
| Jacket Colour | White | |
| Jacket Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Series | Preventa | |
| Voltage | 300Vrms | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Cable | ||
Cable Length 25m | ||
Terminated/Unterminated Unterminated | ||
Shield Type S/FTP | ||
Jacket Colour White | ||
Jacket Material Polyethylene | ||
Standards/Approvals RoHS | ||
Series Preventa | ||
Voltage 300Vrms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric RS485 shielded cable is used to connect 2 safe communication expansion modules. It is designed to link two safe communication modules, in order to create decentralized cabinets of remote IO. This cable figures 2 pairs of twisted conductors with shielding with flying lead connection.
Monitor multiple safety functions
Sustainable
Related links
- Schneider Electric Blue M12 to Male RJ45 Male Polyethylene Sheath, U/FTP
- Schneider Electric Red RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Actassi White, S/FTP Polyethylene Sheath
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Green RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
- Schneider Electric Yellow RJ45 to Male RJ45 Male Polyethylene Sheath, S/FTP
