Schneider Electric Ethernet Cable, 25 m, Blue M12 Male to RJ45 Male, U/FTP Polyethylene

Subtotal (1 unit)*

$1,155.14

(exc. GST)

$1,270.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,155.14

*price indicative

RS Stock No.:
276-2373
Mfr. Part No.:
TCSECL1M3M25S2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ethernet Cable

Cable Length

25m

Terminated/Unterminated

Terminated

Shield Type

U/FTP

Connector Gender A

Male

Connector Type A

M12

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Polyethylene

Jacket Colour

Blue

Standards/Approvals

RoHS, EN 50173-2018, REACH, ISO/IEC 11081-2017, IEC 61935-2, TIA/EIA-568-C.2

Series

ConneXium - Ethernet

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Ethernet ConneXium cable is a connecting cable accessory for connection between Ethernet IP67 switch.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy