Lapp Cat5 Ethernet Cable, 100 m, Green Unterminated, Tin Plated Copper Alloy Braid PUR
- RS Stock No.:
- 270-1952
- Mfr. Part No.:
- 2170894
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$580.88
(exc. GST)
$638.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $580.88 | $5.809 |
*price indicative
- RS Stock No.:
- 270-1952
- Mfr. Part No.:
- 2170894
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 100m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Gender B | Unterminated | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | E224262 (UL) PLTC acc. to UL 13 | |
| Voltage | 100V | |
| Series | ETHERLINE FD P | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 100m | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Gender B Unterminated | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals E224262 (UL) PLTC acc. to UL 13 | ||
Voltage 100V | ||
Series ETHERLINE FD P | ||
- COO (Country of Origin):
- DE
Lapp Ethernet Cable, 100m Cable Length, Polyurethane Jacket - 2170894
This ethernet cable provides a robust data link for industrial networking and automation environments. It is manufactured by Lapp and supplied in a 100m length with a green polyurethane outer sheathing. The cable meets recognised PROFINET and networking standards, and is suited to installations requiring a shielded, untailored cable option for on-site termination.
Features and Benefits:
• Cat5 performance enabling reliable data throughput and connectivity
• Tin-plated copper braid reduces electromagnetic interference for stable signals
• Polyurethane jacket resists mechanical wear in industrial settings
• Supports IEEE 802.3af and 802.3at to power devices over cable
• Rated for operation at 100V to match industrial voltage frameworks
• Tin-plated copper braid reduces electromagnetic interference for stable signals
• Polyurethane jacket resists mechanical wear in industrial settings
• Supports IEEE 802.3af and 802.3at to power devices over cable
• Rated for operation at 100V to match industrial voltage frameworks
Applications
• Suitable for factory automation networks using PROFINET protocols
• Ideal for bulk cabling runs in control cabinets and plant floors
• Used with field-terminated connectors for customised installations
• Can be used for PoE device deployment such as cameras and access points
• Ideal for bulk cabling runs in control cabinets and plant floors
• Used with field-terminated connectors for customised installations
• Can be used for PoE device deployment such as cameras and access points
What termination options are available on delivery?
The cable is supplied unterminated to allow field termination with compatible Cat5 connectors or industrial plugs.
Which standards demonstrate its networking interoperability?
It conforms to PROFINET-related EN 50173-3 and ISO/IEC 24702 specifications for structured cabling and industrial Ethernet.
How does the construction aid installation in demanding locations?
The polyurethane outer material balances flexibility with abrasion resistance, while the tin-plated braid provides a durable electromagnetic shield.
Is this suitable for PoE installations and which types?
The cable supports Power over Ethernet types IEEE 802.3af and IEEE 802.3at for powering low- to medium-power devices.
Related links
- Lapp Green Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Green Unterminated Polyvinyl Chloride Sheath, Tin Plated Copper Alloy Braid
- Lapp Blue Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Green Unterminated, Tin Plated Copper Alloy Braid
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Cat6 Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
