Lapp Cat5e Cat5e Ethernet Cable, 100 m, Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid PUR

Subtotal (1 reel of 100 units)*

$367.16

(exc. GST)

$403.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$367.16$3.672

*price indicative

RS Stock No.:
270-1926
Mfr. Part No.:
2170284
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Ethernet Cable

Series

Cat5e

Cable Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

Tin Plated Copper Alloy Braid

Connector Type A

Male

Connector Gender B

Unterminated

Connector Type B

Male

Jacket Colour

Blue

Jacket Material

PUR

Standards/Approvals

EN 50173-3 ISO/IEC 24702

Hazardous Area Certification

EU

Voltage

125V

COO (Country of Origin):
DE

Lapp Cat5e Series Ethernet Cable, 100m Cable Length, Water blue Jacket - 2170284


This ethernet cable provides a flexible network connection for industrial and building-comms environments. Designed to transmit data between networked devices, it is supplied as an unterminated male-to-male format on a 100m reel and conforms to recognised cabling standards for structured installations.

Features and Benefits:


• Cat5e performance supports standard Ethernet networking speeds
• Tin-plated copper braid reduces external electromagnetic interference
• Polyurethane jacket offers enhanced flexibility in confined runs
• Rated to 125V for compatibility with common low-voltage installations
• Water-blue sheath enables rapid visual identification on-site

Applications


• Suitable for industrial network backbone segments
• Ideal for machine-to-control cabinet links
• Used with patch panels and switch interconnects
• Can be used for temporary site networking and test rigs

What standards ensure correct deployment within structured cabling systems?


It is manufactured to meet EN 50173-3 and ISO/IEC 24702 specifications for horizontal and industrial cabling layouts.

How does the screen construction influence installation choices?


The tin-plated copper alloy braid provides a shielded cable option, so screening continuity and earthing practices must be implemented during termination for effective EMI protection.

What environmental handling considerations apply to the outer sheath?


The polyurethane jacket delivers high flex and abrasion resistance, allowing repeated flexing and routing through conduits without rapid degradation.

How is the product supplied for on-site termination?


The cable is delivered unterminated on a 100m length, enabling bespoke connectorisation to suit specific equipment interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy