Lapp Cat5 Ethernet Cable, 100 m, Green Unterminated, Tin Plated Copper Alloy Braid PUR
- RS Stock No.:
- 270-1948
- Mfr. Part No.:
- 2170888
- Brand:
- Lapp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-1948
- Mfr. Part No.:
- 2170888
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Gender B | Unterminated | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS, UL AWM Style 21161, EN 50173 3 ISO/IEC 24702 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Gender B Unterminated | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals RoHS, UL AWM Style 21161, EN 50173 3 ISO/IEC 24702 | ||
Voltage 125V | ||
- COO (Country of Origin):
- DE
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.
It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEEs 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec
Provides reliable network communication in demanding industrial environments
High quality foil and braid shield assure protection from EMI
Cables meet the transmission requirements for Category 5
Double screening ensures high transmission reliability in areas with EMI
Highly oil- and abrasion-resistant Polyurethane (PUR) jacket
Conforms to PROFINET standard
Suitable for EtherCAT and EtherNet/IP applications
Fast connect style allows for quick installation
Suitable for POE per IEEE 802.3at
LAPP part number 2170891
Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol
Related links
- Lapp Green Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Green Unterminated Polyvinyl Chloride Sheath, Tin Plated Copper Alloy Braid
- Lapp Blue Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Green Unterminated, Tin Plated Copper Alloy Braid
- Lapp Cat6 Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp ETHERLINE Cat.5e 105 plus Green Male to Male, Tin Plated Copper Alloy Braid
