Lapp Cat5 Ethernet Cable, 100 m, Green Unterminated, Tin Plated Copper Alloy Braid PVC
- RS Stock No.:
- 270-1946
- Mfr. Part No.:
- 2170886
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$403.65
(exc. GST)
$444.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $403.65 | $4.037 |
*price indicative
- RS Stock No.:
- 270-1946
- Mfr. Part No.:
- 2170886
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Gender B | Unterminated | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UL 444, IEC 61156-6, RoHS EN 50173-3 ISO/IEC 24702, EN 50288-2-2 | |
| Series | ETHERLINE Cat5 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Gender B Unterminated | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UL 444, IEC 61156-6, RoHS EN 50173-3 ISO/IEC 24702, EN 50288-2-2 | ||
Series ETHERLINE Cat5 | ||
Voltage 600V | ||
- COO (Country of Origin):
- DE
Lapp Ethernet Cable, 600V Voltage, 100m Length - 2170886
This ethernet cable provides shielded data transmission for structured network installations and industrial environments. Supplied on a 100m reel, the green-sheathed cable is intended for bulk deployment where an unterminated run is required. It is designed to meet recognised wiring standards and to perform within systems that demand robust conductor screening and a durable outer sheath.
Features and Benefits:
• Tin-plated copper braid improves EMI protection and signal integrity
• 600V rating supports installations with elevated voltage tolerance
• Polyvinyl chloride jacket offers abrasion resistance and flexibility
• Conforms to Cat5 class for standard Ethernet network throughput
• Meets multiple international standards for engineered cable performance
• 600V rating supports installations with elevated voltage tolerance
• Polyvinyl chloride jacket offers abrasion resistance and flexibility
• Conforms to Cat5 class for standard Ethernet network throughput
• Meets multiple international standards for engineered cable performance
Applications
• Suitable for factory-floor Ethernet backbone connections
• Ideal for data cabinet to equipment bulk cabling runs
• Used with patch panels where termination is performed onsite
• Can be used for campus cabling between buildings
• Appropriate for retrofitting existing Cat5 networks requiring shielding
• Ideal for data cabinet to equipment bulk cabling runs
• Used with patch panels where termination is performed onsite
• Can be used for campus cabling between buildings
• Appropriate for retrofitting existing Cat5 networks requiring shielding
How is the cable supplied for onsite termination?
It arrives on a 100m bulk reel with both ends unterminated to allow custom connectorisation and exact-length runs.
Which sheath colour is provided for site identification?
The cable has a green PVC outer jacket to assist colour-coded installation schemes.
What screening method reduces external interference?
A braid composed of tin-plated copper alloy surrounds the pairs, delivering an effective shield against electromagnetic disturbance.
Which standards underpin the cables suitability for structured cabling?
It is manufactured in accordance with recognised industry and safety standards covering performance and construction.
Related links
- Lapp Green Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Blue Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Green Unterminated, Tin Plated Copper Alloy Braid
- Lapp Cat6 Green Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Tin Plated Copper Alloy Braid, Green Screened
