HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Grey, Unshielded Low Smoke Zero
- RS Stock No.:
- 269-5125
- Mfr. Part No.:
- RJ45NGB-5.0MGY
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$17.08
(exc. GST)
$18.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.08 |
*price indicative
- RS Stock No.:
- 269-5125
- Mfr. Part No.:
- RJ45NGB-5.0MGY
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Category 6 copper patch leads are a critical component in ensuring the end to end performance of a network. The category 6 patch leads incorporate a low profile plug suitable for high density applications with an integral strain relief boot to minimise force on terminations and to assist in managing the bend radius of the cable.
Non standard lengths available on request
Manufactured with LS0H sheath
Related links
- HellermannTyton Connectivity Category 6 Grey Straight to Male Straight Male, Unshielded Low
- HellermannTyton Connectivity Category 6 Grey Straight to Male Straight Male, Unshielded Low
- HellermannTyton Connectivity Category 6 Black RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Unshielded Patch Leads Yellow RJ45 to, Unshielded Low
- HellermannTyton Connectivity Category 6 LS0H Unshielded Green RJ45 to, Unshielded Low Smoke
- HellermannTyton Connectivity Category 6 Yellow RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 LS0H Unshielded Red RJ45 to, Unshielded Low Smoke Zero
- HellermannTyton Connectivity Category 6 White RJ45 to, Unshielded Low Smoke Zero Halogen
