HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45, 3 m, White, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 261-5417
- Mfr. Part No.:
- RJ45NGB-3.0MWH
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$12.93
(exc. GST)
$14.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.93 |
*price indicative
- RS Stock No.:
- 261-5417
- Mfr. Part No.:
- RJ45NGB-3.0MWH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | Category 6 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series Category 6 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Category 6 Series Ethernet Cable, 3M Cable Length, White Jacket - RJ45NGB-3.0MWH
This Ethernet cable provides reliable network connectivity for industrial and commercial installations. It is a 3M Category 6 patch lead designed for standard Ethernet applications where a flame-retardant, low-emission jacket is required. The cable is intended for unshielded copper cabling environments and conforms to recognised international wiring and performance criteria for structured cabling.
Features & Benefits
• Category 6 performance meets high-speed data requirements
• Low Smoke Zero Halogen jacket reduces toxic emissions in fire
• Unshielded construction offers flexible installation in ducts
• White outer sheath supports discreet routing and colour coding
• Low Smoke Zero Halogen jacket reduces toxic emissions in fire
• Unshielded construction offers flexible installation in ducts
• White outer sheath supports discreet routing and colour coding
**Applications**
• Suitable for factory floor network patching and control panels
• Ideal for office LAN connections between switches and workstations
• Used for automation equipment linking PLCs to Ethernet networks
• Can be used for server room patching with LSZH routing requirements
• Ideal for office LAN connections between switches and workstations
• Used for automation equipment linking PLCs to Ethernet networks
• Can be used for server room patching with LSZH routing requirements
What standards ensure the cables electrical performance?
It meets Category 6 electrical performance as defined in IEC 61156-6 and ANSI/TIA/EIA-568-C.2, ensuring specified insertion loss and near-end crosstalk characteristics for Cat6 operation.
How does the sheath material affect installation in confined spaces?
The Low Smoke Zero Halogen jacket emits reduced smoke and corrosive gases during combustion, making it suitable for installations where evacuation and equipment protection are considerations.
Is the cable suitable for shielded system environments?
The cable is unshielded, so it is intended for UTP installations
it should be used where external electromagnetic interference is controlled or minimal.
Related links
- HellermannTyton Connectivity Category 6 Yellow RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Black RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Black RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Black RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Yellow RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
