HellermannTyton Connectivity Category 6 Cat6 Ethernet Cable RJ45 RJ45, 5 m, Black, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 261-5421
- Mfr. Part No.:
- RJ45NGB-5.0MBK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$16.36
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.36 |
*price indicative
- RS Stock No.:
- 261-5421
- Mfr. Part No.:
- RJ45NGB-5.0MBK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | Category 6 | |
| LAN Category | Cat6 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series Category 6 | ||
LAN Category Cat6 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 | ||
- COO (Country of Origin):
- GB
The HellermannTyton patch leads are available in both stranded and solid core variations and are made to order in our Northampton factory. This provides flexibility for your project requirements allowing you to request bespoke wire maps (crossover etc.), lengths and labelling.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
Related links
- HellermannTyton Connectivity Category 6 Yellow RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 White RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Black RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Black RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Yellow RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6 Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Purple RJ45 to, Unshielded Low Smoke Zero Halogen
