F Lutze Ltd Cat5e Ethernet Cable, 50 m, Green, PVC
- RS Stock No.:
- 267-5199
- Mfr. Part No.:
- NLETOUTSIDEKIT2
- Brand:
- F Lutze Ltd
Subtotal (1 kit)*
$401.02
(exc. GST)
$441.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $401.02 |
*price indicative
- RS Stock No.:
- 267-5199
- Mfr. Part No.:
- NLETOUTSIDEKIT2
- Brand:
- F Lutze Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | F Lutze Ltd | |
| Product Type | Ethernet Cable | |
| Cable Length | 50m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Braid, Foil | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | No | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand F Lutze Ltd | ||
Product Type Ethernet Cable | ||
Cable Length 50m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Braid, Foil | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals No | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
This Lutze CAT 5e cable contains 2 twisted cores (4 cores in total) as well as braided and foil shielding to resist EMC interference. This bundle is recommended for fixed applications with some flexibility, but for flexibility exceeding over 10 million testing cycles, ask about our SUPERFLEX Industrial Ethernet Cables.
The Kit Contains:
104301 x1
490128 x2
Related links
- F Lutze Ltd Green Polyvinyl Chloride Sheath
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
- F Lutze Ltd Green M12 Shielded Polyvinyl Chloride Sheath
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens IE Green Polyvinyl Chloride Sheath, Shielded
- Siemens Green Polyvinyl Chloride Sheath, Shielded
