RS PRO Cat5e Ethernet Cable, 5 m, Grey RJ45 Female to RJ45 Female, UTP PVC
- RS Stock No.:
- 266-2627
- Brand:
- RS PRO
Subtotal (1 unit)*
$40.45
(exc. GST)
$44.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.45 |
*price indicative
- RS Stock No.:
- 266-2627
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Female | |
| Connector Type A | RJ45 | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Female | ||
Connector Type A RJ45 | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Extension Patch Cable
This RS PRO Ethernet Cable is a Cat5e extension patch cable designed for high signal integrity in computer networks. It is ideal for extending network connections with reliable performance and noise rejection.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures effective noise rejection
Cat5e standard supports high-speed data transfer up to 350 MHz
Moulded connectors provide durability and secure connections
Grey PVC sheath offers flexibility and protection
24 AWG copper cores ensure efficient conductivity
ETL Verified TIA/EIA-568B.2 compliance guarantees quality and performance
TYPE CM fire rating for safe use in various environments
Applications
Computer networks
Ethernet connections
Data centres
Office networking
Additional Information
Standards Met: CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2
Connector Type: RJ45, Male to Female
Length: 5 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
