RS PRO Cat6 Ethernet Cable, 5 m, Grey RJ45 Male to RJ45 Female, UTP PVC

Subtotal (1 unit)*

$44.76

(exc. GST)

$49.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 59 unit(s) shipping from 26 November 2026
  • Plus 20 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.76

*price indicative

RS Stock No.:
266-2634
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 Extension Patch Cable


This RS PRO Ethernet Cable is a high-performance Cat6 extension patch cable designed for reliable and efficient data transmission. Ideal for extending network connections in computer networks, it ensures high signal integrity and noise rejection, making it perfect for Gigabit Ethernet applications.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance

Cat6 compliance supports high-speed data transfer up to 550 MHz

Moulded connectors provide durability and secure connections

Grey PVC sheath offers flexibility and protection

24 AWG copper cores enhance conductivity and signal quality

Verified for Gigabit Ethernet, ensuring compatibility with high-speed networks

Applications


Computer networks

Data centres

Telecommunications

Office and home networking

Additional Information


Standards Met: ANS/TIA-568-B.2 3P, CE, ISO/IEC 11801, REACH, RoHS, UKCA

Length: 5 m

Connector Type: RJ45, Male to Female

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy