RS PRO Cat5e Ethernet Cable, 2 m, Grey RJ45 Female to RJ45 Female, UTP PVC

Subtotal (1 unit)*

$29.65

(exc. GST)

$32.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.65

*price indicative

RS Stock No.:
266-2625
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Extension Patch Cable


This RS PRO Ethernet Cable is a Cat5e extension patch cable designed for high signal integrity in computer networks. It is ideal for extending network connections with reliable performance and noise rejection.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures effective noise rejection

Cat5e rating supports high-speed data transfer up to 350 MHz

Moulded connectors provide durability and strain relief

Grey PVC sheath offers flexibility and protection

ETL Verified TIA/EIA-568B.2 compliance ensures quality and performance

24 AWG copper cores for efficient conductivity

CSA LL204790 CMG rated for fire safety

Applications


Computer networks

Ethernet connections

Data centres

Office networking

Additional Information


Standards Met: CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2

Connector Type: RJ45, Male to Female

Length: 2 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy