RS PRO Cat5e Ethernet Cable, 8 m, Grey RJ45 Female to RJ45 Female, UTP PVC
- RS Stock No.:
- 266-2628
- Brand:
- RS PRO
Subtotal (1 unit)*
$50.04
(exc. GST)
$55.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.04 |
*price indicative
- RS Stock No.:
- 266-2628
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 8m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Female | |
| Connector Type A | RJ45 | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 8m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Female | ||
Connector Type A RJ45 | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Extension Patch Cable
This RS PRO Ethernet Cable is a Cat5e extension patch cable designed for high signal integrity in computer networks. It features a twisted pair design that provides excellent noise rejection, making it ideal for Ethernet applications.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures minimal interference and high performance
Cat5e rating supports data transfer speeds up to 350 MHz, suitable for most networking needs
Moulded connectors provide durability and secure connections
Grey PVC sheath offers flexibility and protection in various environments
24 AWG copper cores ensure reliable conductivity and performance
ETL Verified TIA/EIA-568B.2 compliance guarantees adherence to industry standards
TYPE CM fire rating ensures safety in commercial applications
Applications
Computer networks
Ethernet connections
Data centres
Office networking
Additional Information
Standards Met: CSA LL204790 CMG, ETL Verified, TIA/EIA-568B.2
Length: 8 m
Connector Type: RJ45 Male to Female
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Female Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
