Amphenol Communications Solutions DRPC6, 1 m Cat6a Ethernet Cable, Grey, Shielded Thermoplastic Sheath

Bulk discount available

Subtotal (1 unit)*

$47.94

(exc. GST)

$52.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$47.94
10 - 24$43.96
25 - 49$40.59
50 - 99$37.70
100 +$32.97

*price indicative

RS Stock No.:
265-7121
Mfr. Part No.:
DRPC61A003A40
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Cable

Series

DRPC6

LAN Category

Cat6a

Cable Length

1m

Shield Type

Shielded

Conductor Type

Stranded

Jacket Material

Thermoplastic

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Voltage

60 V

Conductor Material

Copper

COO (Country of Origin):
CN
The Amphenol Communications Solutions industrial RJ45 cable assembly. It connects 45 degree top exit to standard ix plug B key. It is a 1.0 m cable and has 50u gold plating.

LAN category Cat6A

26 AWG

Related links