Amphenol Communications Solutions NDH Cat6a Ethernet Cable, 1 m, Shielded Screened, Black TPE
- RS Stock No.:
- 250-6320
- Mfr. Part No.:
- NDHN4B2AB0A
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-6320
- Mfr. Part No.:
- NDHN4B2AB0A
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Cable | |
| Series | NDH | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E64911, RoHS per EU Directive 2011/65/EU and Amendments, IEC-61076-3-124 | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Copper | |
| Voltage | 50V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Cable | ||
Series NDH | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E64911, RoHS per EU Directive 2011/65/EU and Amendments, IEC-61076-3-124 | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Copper | ||
Voltage 50V ac, 60V ac | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Rectangular push pull IP67 industrial ethernet connector and cable solution provides Cat6A ethernet connectivity using the IEC 61076-3-124 mating interface and lock engages to prevent unlatching for extra security also impact and vibration resistant and easy to operate, field installable or factory certified cable assembly and easy integration for designers.
IEC 61076-3-124 mating interface
IP6X sealed
2 Stage locking latch
Robust, ergonomic design
Small, lightweight form factor
Mates to IP20 receptacle
Cable termination
Related links
- Amphenol Communications Solutions NDH Black, Shielded Screened Thermoplastic Sheath
- Amphenol Communications Solutions NDH Black, Shielded Screened
- Amphenol Communications Solutions IX Blue, Shielded Screened Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions DRPC6 Grey, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
- Amphenol Communications Solutions IX Blue, Shielded Thermoplastic Sheath
