HARTING HARTING ix Industrial Ethernet Cable, 1 m, Screened, Pre-Assembled Cable, Grey, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.70

(exc. GST)

$77.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$70.70
10 +$65.06

*price indicative

RS Stock No.:
276-574
Mfr. Part No.:
33483232A21010
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING ix Industrial

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Sub Type

Pre-Assembled Cable

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC

Voltage

50V ac, 60V ac

Conductor Material

Copper

Number of Cores

10

COO (Country of Origin):
LV

Harting ix Industrial Series Ethernet Cable, 1m Length, 26AWG American Wire Gauge - 33483232A21010


This Ethernet cable offers a robust connection for high-speed networking needs. Designed as a terminated Ethernet cable, it measures 1m in length and belongs to the Cat6a category, ensuring optimal performance. The round-shaped cable features a grey polyurethane outer sheath that provides durability and flexibility. With shielded connections at both ends, this cable meets IEC standards, making it suitable for various industrial applications, including automation and electronics.

Features & Benefits


• Provides a high-speed Ethernet connection for efficient data transmission

• Utilises a shielded design to reduce interference and crosstalk

• Terminated for immediate use, enabling quick connections

• Durable polyurethane sheath enhances longevity in demanding environments

• The 26AWG network cable supports reliable electrical performance

• Features straight male USB connectors for simple plug-and-play use

Applications


• Used in automation systems for reliable data transfer

• Ideal for connecting devices in electronic setups

• Suitable for mechanical requiring network connectivity

• Perfect for environments where high-speed connections are crucial

How does the cable's shielded design improve performance in industrial settings?


The shielded design effectively minimises electromagnetic interference, ensuring a stable and reliable data transfer, which is vital in industrial applications where multiple devices operate simultaneously. This leads to clearer signals and lower chances of data loss.

What type of electrical performance can be expected from using this cable?


With an American Wire Gauge of 26AWG, it supports a current rating of 1.5A, allowing it to handle significant data loads without overheating or signal degradation, particularly essential in high-demand networking environments.

Can this cable be used for outdoor applications?


The cable's polyurethane sheath offers protection against wear and tear, but it is advisable to check specific outdoor requirements as it may not be fully weatherproof. For outdoor use, consider additional protective measures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy