RS PRO Cat6 Patch Lead, 500 mm, Blue RJ45 Male to RJ45 Male, Unshielded PVC

Subtotal (1 unit)*

$4.95

(exc. GST)

$5.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.95

*price indicative

RS Stock No.:
264-6514
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Patch Lead

Cable Length

500mm

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Blue

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable


RS PRO Ethernet Cable is designed for high-speed network connections, supporting Gigabit Ethernet and other network protocols. It is backward compatible with Cat-5/5e and Cat-3 standards, offering enhanced performance with reduced crosstalk and system noise.

Features and Benefits


Category 6 Cable: Provides performance up to 250 MHz, ideal for high-speed data transfer

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity

Moulded Design: Enhances durability and strain relief

24 AWG Bare Copper Cores: Ensures reliable conductivity and performance

PoE Compatible: Supports Power over Ethernet applications

ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets international standards for quality and performance

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Sheath Colour: Red

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy