RS PRO Cat6 Patch Lead, Unshielded Unshielded, 15 m, Blue PVC
- RS Stock No.:
- 264-6558
- Brand:
- RS PRO
Subtotal (1 unit)*
$50.30
(exc. GST)
$55.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.30 |
*price indicative
- RS Stock No.:
- 264-6558
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Patch Lead | |
| LAN Category | Cat6 | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unshielded | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Core Strands | 7 x 180 μm | |
| Fire Behaviour | CM Rated | |
| Cable CSA | 24AWG | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | |
| Conductor Material | Copper | |
| Voltage | 80V | |
| Outside Diameter | 5.5mm | |
| Size of Strands | 180μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Patch Lead | ||
LAN Category Cat6 | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unshielded | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Core Strands 7 x 180 μm | ||
Fire Behaviour CM Rated | ||
Cable CSA 24AWG | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1 | ||
Conductor Material Copper | ||
Voltage 80V | ||
Outside Diameter 5.5mm | ||
Size of Strands 180μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat6 Gigabit Patch Cable designed for reliable and efficient network connections. Ideal for Gigabit Ethernet and other network protocols, it offers backward compatibility with Cat5/5e and Cat3 standards, ensuring versatile use across various systems.
Features and Benefits
Category 6 Cable: Provides up to 250 MHz performance for high-speed data transfer
UTP (Unshielded Twisted Pair): Reduces interference and enhances signal quality
Moulded Design: Offers durability and strain relief for long-lasting use
24 AWG Bare Copper Cores: Ensures robust and stable connections
PoE Compatible: Supports Power over Ethernet applications
ISO/IEC 11801 & EN 50288 & TIA/EIA-563-B.2-1 ETL/3P Verified: Meets international standards for quality and performance
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1
Length: 15 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Patch Lead Blue, Unshielded Polyvinyl Chloride Sheath
- RS PRO Cat6 Patch Lead Blue, Unshielded Polyvinyl Chloride Sheath
- RS PRO Cat6 Patch Lead Blue, Unshielded Polyvinyl Chloride Sheath
- RS PRO Cat6 Patch Lead Blue, Unshielded Polyvinyl Chloride Sheath
- Cinch 73 Cat6 Ethernet Cable Blue, Unshielded Polyvinyl Chloride Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Unshielded
- Belden 7989R Cat6 Ethernet Cable Blue, Unshielded Polyvinyl Chloride Sheath
- Belden 7965E Cat6 Ethernet Cable Blue, Unshielded Polyvinyl Chloride Sheath
