RS PRO Cat6 Patch Lead, Unshielded Unshielded, 30 m, Blue PVC

Subtotal (1 unit)*

$92.09

(exc. GST)

$101.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.09

*price indicative

RS Stock No.:
264-6575
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Patch Lead

Cable Length

30m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unshielded

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PVC

Cable CSA

24AWG

Fire Behaviour

CM Rated

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Core Strands

7 x 180 μm

Voltage

80V

Size of Strands

180μm

Outside Diameter

5.5mm

Conductor Material

Copper

Number of Strands

7

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable


This Ethernet cable is designed for high-speed network connections, supporting Gigabit Ethernet and other network protocols. It is backward compatible with Cat-5/5e and Cat-3 standards, offering enhanced performance with reduced crosstalk and system noise.

Features and Benefits


Category 6 Cable: Provides up to 250 MHz performance for reliable data transmission

UTP (Unshielded Twisted Pair): Ensures flexibility and ease of installation

Moulded Design: Offers durability and strain relief

24 AWG Bare Copper Cores: Enhances conductivity and signal quality

PoE Compatible: Supports Power over Ethernet applications

ISO/IEC 11801 & EN 50288 Compliance: Meets international standards for quality and performance

Applications


Ideal for use in data centres, office networks, and home networking setups. Suitable for connecting computers, servers, and other network devices.

Additional Information


Meets EN 50288, ETL/3P Verified, ISO/IEC 11801, and TIA/EIA-563-B.2-1 standards. Features a blue PVC sheath and is terminated with RJ45 connectors for easy installation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy