RS PRO Cat6 Patch Lead, 250 mm, Blue RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 264-6509
- Brand:
- RS PRO
Subtotal (1 unit)*
$3.79
(exc. GST)
$4.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship
- Plus 2,047 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.79 |
*price indicative
- RS Stock No.:
- 264-6509
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Patch Lead | |
| LAN Category | Cat6 | |
| Cable Length | 250mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Patch Lead | ||
LAN Category Cat6 | ||
Cable Length 250mm | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Cat6 UTP Ethernet Cable, White
Introducing the RS PRO range of Ethernet cables, featuring Category 6 (Cat6) cables. These cables are ideal for office environments, connecting computers to network hubs, routers, or Ethernet switches. Designed for both mechanical and electrical reliability, RS PRO Cat6 patch cables use high-quality materials to deliver exceptional performance. Their versatile design ensures compatibility with various applications.
Why Would You Choose RS PRO for Cat6 Cables?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Key Features
Construction
Specifications
FAQs
Why would you need an RJ45 cable?
RJ45 cables are high-performance essential accessories used when linking computers to a network hub, router, or telecommunication. They are also known as Ethernet Cables.
How can I identify a Cat6 cable?
A Cat6 cable can be identified through markings printed on the cable sheath displayed as Cat6 or Category 6 markings.
Applications
Related links
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Unshielded
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Unshielded
- RS PRO Cat6 Patch Lead Blue, Unshielded Polyvinyl Chloride Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Cat6 Ethernet Cable UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
