HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 5 m, Green, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5371
- Mfr. Part No.:
- RJ45C6AGN-5.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$28.24
(exc. GST)
$31.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.24 |
*price indicative
- RS Stock No.:
- 261-5371
- Mfr. Part No.:
- RJ45C6AGN-5.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, BS EN 50173, IEC 60332-1, ANSI/TIA/EIA 568-C.2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, BS EN 50173, IEC 60332-1, ANSI/TIA/EIA 568-C.2 | ||
HellermanTyton Ethernet Cable, 5m Cable Length, Green Jacket - RJ45C6AGN-5.0M
This Ethernet cable provides shielded data connectivity for structured network installations in industrial and commercial settings. It combines a stranded conductor design with an S/FTP shielding arrangement and a low‑smoke zero‑halogen jacket to maintain signal integrity and reduce hazardous emissions in confined spaces.
Features & Benefits
• S/FTP construction reduces crosstalk and improves noise immunity
• Low Smoke Zero Halogen jacket limits toxic fumes in enclosed areas
• Meets ISO 11801 performance for CAT6 transmission
• Conforms to IEC 61156-6 for shielded communications performance
• Low Smoke Zero Halogen jacket limits toxic fumes in enclosed areas
• Meets ISO 11801 performance for CAT6 transmission
• Conforms to IEC 61156-6 for shielded communications performance
**Applications**
• Suitable for structured cabling in automation control racks
• Ideal for industrial Ethernet links requiring shielding
• Used with network switches in electrical distribution rooms
• Can be used for fieldbus and industrial control signalling
• Ideal for industrial Ethernet links requiring shielding
• Used with network switches in electrical distribution rooms
• Can be used for fieldbus and industrial control signalling
What flame performance does it offer for safety‑critical sites?
The jacket material is designed to resist flame spread in accordance with relevant single‑cable flame testing, reducing ignition propagation in cable runs.
How does the shield arrangement affect installation in noisy environments?
The screened foil and braid combination provides enhanced protection against electromagnetic interference, allowing reliable data transmission near motors and drives.
Is the cable appropriate for standard patching and patch panels?
Its design and CAT6 performance make it compatible with common RJ45 terminations and structured patching hardware used in industrial and commercial networks.
Which standards verify its suitability for professional installations?
It adheres to international and national cabling and performance standards, ensuring interoperability and predictable electrical behaviour in certified systems.
Related links
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
