Siemens 6XV Cat5 Ethernet Cable 4 Core, Green, 500 mm, Shielded Shielded, PVC

Subtotal (1 unit)*

$141.82

(exc. GST)

$156.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.82

*price indicative

RS Stock No.:
256-0940
Mfr. Part No.:
6XV18502LE50
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

6XV

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Outside Diameter

980μm

Number of Cores

4

Voltage

80V

Conductor Material

Copper

COO (Country of Origin):
DE
The Siemens Industrial Ethernet TP cord pre-assembled cable with 1x RJ45 connector and 1x 15-pole ITP connector.

Easy connection of terminal devices to the IE FC cabling system

Overlapped aluminium-clad foil

Wire insulation - polyethylene (PE)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy