Phoenix Contact VS, 5 m Cat5 Ethernet Cable, Red, Shielded Screened Polyvinyl Chloride Sheath
- RS Stock No.:
- 255-8846
- Mfr. Part No.:
- 1419175
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$130.78
(exc. GST)
$143.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.78 |
*price indicative
- RS Stock No.:
- 255-8846
- Mfr. Part No.:
- 1419175
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC Approval ID: 19060508 | |
| Fire Behaviour | Flammability rating according to UL | |
| Outside Diameter | 6.5 mm | |
| Conductor Material | Tin Plated Copper | |
| Voltage | 600 V | |
| Cross Sectional Area | 22 AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC Approval ID: 19060508 | ||
Fire Behaviour Flammability rating according to UL | ||
Outside Diameter 6.5 mm | ||
Conductor Material Tin Plated Copper | ||
Voltage 600 V | ||
Cross Sectional Area 22 AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is preassembled data cable. It is consist of one side is RJ45 connector push pull and another side is free end.
IP67 degree of protection
4 number of position
Related links
- Phoenix Contact VS Red, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 1 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Red, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Red, Shielded 4 Screened Polyvinyl Chloride Sheath
