Phoenix Contact NBC Cat5 Ethernet Cable 2 Core, Blue, 5 m, Shielded Screened, Cat5 Cable, PUR

Subtotal (1 unit)*

$114.29

(exc. GST)

$125.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.29

*price indicative

RS Stock No.:
255-8618
Mfr. Part No.:
1407441
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

M12 Standards/specifications IEC 61076-2-101

Fire Behaviour

IEC 60332-1-2

Conductor Material

Bare Copper Wire

Voltage

48V ac, 60V ac

Outside Diameter

6.4mm

Cross Sectional Area

0.14mm²

Number of Cores

2

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with straight plug M12/IP67 and free end, it is 5 m long and available in water blue color.

IP67 protection

1 Gbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to IEC 60332-1-2

Oil resistant according to EN 60811-2-1

Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy