Phoenix Contact VS Cat5 Ethernet Cable 2 Core, Blue, 5 m, Shielded Screened, Ethernet, PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8697
Mfr. Part No.:
1407754
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Sub Type

Ethernet

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC Approval ID: 19060508

Fire Behaviour

Flammability rating according to UL 94 V2

Voltage

100V

Outside Diameter

6.4mm

Conductor Material

Bare Copper Wire

Cross Sectional Area

26AWG

Number of Cores

2

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable with straight RJ45 / IP67 and free cable end. it has 8 position and is 5 m long and available in water blue color.

IP67 protection

V2 flammability rating as per UL94

Rated for 750+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy