Phoenix Contact NBC Cat5 Ethernet Cable 8 Core, Blue, 2 m, Shielded Screened, Polyurethane

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8633
Mfr. Part No.:
1407460
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyurethane

Fire Behaviour

IEC 60332-1-2

Standards/Approvals

IEC 60332 1 2, IEC 61076 2 101, EN 60811 2 1, IEC 60754 1

Conductor Material

Bare Copper Wire

Voltage

30V ac, 30V ac

Outside Diameter

6.4mm

Number of Cores

8

Cross Sectional Area

0.14 mm²

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with Push Pull black RJ45/IP67 and straight plug M12/IP67, it is 2 m long and available in water blue color.

IP67 protection

1 Gbps data transmission

Tested voltage up to 700 V (50 Hz, 1 min)

Flame resistance acc. to IEC 60332-1-2

Oil resistant according to EN 60811-2-1

Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy