Phoenix Contact Cat5 Cat5 Ethernet Cable 2 Core, Blue, 5 m, Shielded Shielded, PUR
- RS Stock No.:
- 213-0152
- Mfr. Part No.:
- 1407465
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save $90.80
View bulk pricing optionsSubtotal (1 unit)*
$181.73
(exc. GST)
$199.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $181.73 | - |
| 5 + | $163.57 | $90.80 |
*price indicative
- RS Stock No.:
- 213-0152
- Mfr. Part No.:
- 1407465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Cat5 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Core Strands | 7 x 160 μm | |
| Standards/Approvals | IEC 61076-2-101 | |
| Size of Strands | 160μm | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.4mm | |
| Number of Strands | 7 | |
| Voltage | 48V, 60V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Cat5 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Core Strands 7 x 160 μm | ||
Standards/Approvals IEC 61076-2-101 | ||
Size of Strands 160μm | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.4mm | ||
Number of Strands 7 | ||
Voltage 48V, 60V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network cable works with an operating voltage of 48 V AC or 60 V DC and operating current of 2 A. It has Plug straight M12 connection on one side and on socket straight on the other side.
IP65 degree of protection
IP67 degree of protection
-25°C to 90°C ambient operative temperature
Related links
- Phoenix Contact SACCEC-M12FSD-4CON-M16/0.5-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP-M12FSD-4CON-M16/5.0-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact SACCBP-M12FSD-4CON-M16/0.5-931 Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 5.0-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 5.0-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 0.5-94B/MR SCO US Blue, Shielded 2 Polyurethane Sheath
