Phoenix Contact VS Cat5e Ethernet Cable 4 Core, Blue, 2 m, Shielded Screened, Ethernet, PUR

Subtotal (1 unit)*

$52.74

(exc. GST)

$58.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.74

*price indicative

RS Stock No.:
255-8522
Mfr. Part No.:
1405675
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat5e

Cable Length

2m

Terminated/Unterminated

Terminated

Sub Type

Ethernet

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

EAC Approval ID: 19060508

Cross Sectional Area

26AWG

Voltage

60V

Conductor Material

Bare Copper Wire

Outside Diameter

6.7mm

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable with straight RJ45 / IP67 connectors and free conductor end. it has 8 position and is 5 m long and available in water blue color.

IP67 protection

V2 flammability rating as per UL94

Rated for 750+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy