Phoenix Contact VS Cat5e Ethernet Cable 2 Core, Blue, 5 m, Shielded Screened, Cat5e Cable, PUR

Subtotal (1 unit)*

$78.57

(exc. GST)

$86.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.57

*price indicative

RS Stock No.:
255-8525
Mfr. Part No.:
1405743
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

VS

LAN Category

Cat5e

Cable Length

5m

Terminated/Unterminated

Terminated

Sub Type

Cat5e Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PUR

Jacket Colour

Blue

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

IEC PAS 61076-3-117

Conductor Material

Bare Copper Wire

Voltage

100V

Outside Diameter

6.7mm

Cross Sectional Area

26AWG

Number of Cores

2

COO (Country of Origin):
PL
The Phoenix Contact CAT5e rated shielded Ethernet cable 5 m long and with push-pull metal housing RJ45 plug/IP67 and free conductor end. Made of PUR in water blue color.

IP67 protection

Rated for more than 200 insertion/ withdrawal cycles

V2 flammability rating as per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy