Legrand Cat5e Ethernet Cable, 500 mm, Grey RJ45 Male to RJ45 Male, F/UTP PVC
- RS Stock No.:
- 255-2226
- Mfr. Part No.:
- 051814
- Brand:
- Legrand
Subtotal (1 unit)*
$17.93
(exc. GST)
$19.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.93 |
*price indicative
- RS Stock No.:
- 255-2226
- Mfr. Part No.:
- 051814
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 500mm | |
| Shield Type | F/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 50173 series, ISO/IEC 11801 series, IEC 60603 7, IEC 61156, ANSI/TIA 568 series | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 500mm | ||
Shield Type F/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals EN 50173 series, ISO/IEC 11801 series, IEC 60603 7, IEC 61156, ANSI/TIA 568 series | ||
- COO (Country of Origin):
- CN
The Legrand patch cords and user cords for high speed transmission networks. The cord is snag less it has a strain-relief boot to protect the connectors lock from being snapped off easily.
Available in grey RAL 7035 color
Related links
- Legrand Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- Legrand Yellow RJ45 to RJ45 Polyvinyl Chloride Sheath, F/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Pink RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Yellow RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Orange RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Red RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
