Legrand Cat6a Ethernet Cable, 500 mm, Yellow RJ45 RJ45, F/UTP PVC

Subtotal (1 unit)*

$27.06

(exc. GST)

$29.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.06

*price indicative

RS Stock No.:
266-1052
Mfr. Part No.:
0 518 16
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Yellow

Standards/Approvals

ANSI/TIA 568, EN 50173, ISO/IEC 11 801

COO (Country of Origin):
CN
The Legrand LCS³, RJ45 patch cord allowing optimal cabling for a high-performance digital infrastructure, for new builds and renovations, in environments ranging from small to large tertiary.

Yellow sheath color

PVC with special easy grip plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy