Phoenix Contact NBC Cat5 Ethernet Cable, Green, 2 m, Shielded Screened, PVC

Subtotal (1 unit)*

$73.03

(exc. GST)

$80.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.03

*price indicative

RS Stock No.:
255-9957
Mfr. Part No.:
1553938
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

UL, EAC

Cross Sectional Area

0.34mm²

Number of Strands

4

Voltage

48V

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

COO (Country of Origin):
PL
The Phoenix Contact four position bus system cable which has an D coded M12 straight plug connector on one side and M12 straight socket connector on the other side. It is compatible with profinet interface technology.

IP67 protection class

EAC approved

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy