TE Connectivity TAD14545101-001 Cat5e Ethernet Cable 4 Core, Green, 500 mm, Shielded Screened, PUR

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$73.85

(exc. GST)

$81.24

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$73.85-
2 +$71.483%

*price indicative

RS Stock No.:
249-6362
Mfr. Part No.:
TAD14545101-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TAD14545101-001

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

RoHS, UE

Outside Diameter

6.65mm

Conductor Material

Tin Copper Wire

Cross Sectional Area

22AWG

Voltage

250V

Number of Cores

4

COO (Country of Origin):
CN
The TE Connectivity M8/M12 cable assemblies, industrial ethernet 4 position and D keying code straight connector orientation with A end.

IP67/IP68 IP rating

Overmolded PVC or PUR cable assemblies shielded versions

Reduce downtime in harsh environments with reliable industry standard solution

Full solution offering including customized and general market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy