TE Connectivity TAD14245101-020 Cat5e Ethernet Cable, Green, 2 m, Shielded, PUR

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$304.82

(exc. GST)

$335.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 5$60.964$304.82-
10 - 20$57.074$285.376%
25 - 45$55.778$278.898%
50 - 95$53.958$269.7911%
100 +$51.886$259.4314%

*price indicative

RS Stock No.:
249-6357
Mfr. Part No.:
TAD14245101-020
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

TAD14245101-020

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

UE, RoHS

Voltage

250V

Conductor Material

Tin Copper Wire

Outside Diameter

6.65mm

Cross Sectional Area

22AWG

COO (Country of Origin):
CN
The TE Connectivity IP67 M12 D-code Cat5e Type C PUR green shielded cable which is free and suitable for profinet, ethernet/IP & EtherCAT networks. M12 Cable assemblies are IP67 sealed and tested in TE’s factory to eliminate the possibility of false wiring & to ensure robust connection.Reduce downtime in harsh environments with reliable industry standard solution that includes quick turn prototype cable assemblies.

IP67 IP rating

Overmolded PVC or PUR cable assemblies shielded versions

Full solution offering including customized and general market

Profinet industrial protocol

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy