Phoenix Contact VS, 1 m Cat5e Ethernet Cable, Green, Shielded Polyvinyl Chloride Sheath
- RS Stock No.:
- 248-2273
- Mfr. Part No.:
- 1404368
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$145.30
(exc. GST)
$159.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.30 |
*price indicative
- RS Stock No.:
- 248-2273
- Mfr. Part No.:
- 1404368
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IP20 | |
| Outside Diameter | 6.5mm | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 0.34 mm² | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IP20 | ||
Outside Diameter 6.5mm | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 0.34 mm² | ||
Voltage 50V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact assembled PROFINET cable is shielded and has rated voltage of 48 V. It has four position with CuZn/PA housing material.
Length of cable 1.00 m
Degree of protection IP20
Related links
- Phoenix Contact VS Green, Shielded Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded Screened Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded Polyvinyl Chloride Sheath
