Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Green, 2 m, Shielded Screened, PVC

Subtotal (1 unit)*

$92.18

(exc. GST)

$101.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.18

*price indicative

RS Stock No.:
240-7290
Mfr. Part No.:
1407500
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Green

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

UL 1685 (CSA FT 4)

Voltage

600V

Conductor Material

Tinned Copper

Number of Strands

4

Cross Sectional Area

0.34mm²

Number of Cores

4

Outside Diameter

6.5mm

RoHS Status: Exempt

COO (Country of Origin):
PL

Phoenix Contact NBC Series Ethernet Cable, IP67, 2m Length - 1407500


This ethernet cable by Phoenix Contact is designed for high-speed network connections that features an M12 to RJ45 connector setup suitable for various applications. With IP67 rating and shielded structure, it ensures reliable data transmission. The Cat5 LAN cable with a length of 2m provides a secure connection for your networking needs.

Features & Benefits


• Male to male ethernet cable with a straight orientation

• Terminated 2m cable, ensuring quick and easy installation

• D Coded design for efficient data transfer

• Shielded structure for protection against interference

Applications


• Ideal for industrial automation systems

• Can be used for connecting PLCs and HMIs

• Suitable for use in harsh environments

• Reliable solution for Ethernet-based applications

• Suitable for PROFINET and EtherCAT applications

Can it be used for outdoor installations?


Yes, this ethernet cable is IP67 rated, making it suitable for outdoor use.

Will it support high-speed data transmission?


Yes, with Cat5 LAN category and 100 Mbps speed, this cable ensures efficient data transfer.

Is it compatible with PROFINET guidelines?


Yes, this cable adheres to PROFINET cabling guidelines for seamless integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy